There are no models available for this part yet.
Overview of RCR32G822JS by Rockwell Automation / Allen-Bradley
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCR32G822JS by Rockwell Automation / Allen-Bradley
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 288 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 2 | 81 |
|
$1.2880 / $2.5760 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,8.2k OHM,5%,S-level | 1365 |
|
$1.3750 / $3.7500 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,8.2k OHM,5%,S-level | 308 |
|
$1.5263 / $3.3000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,8.2k OHM,5%,S-level | 230 |
|
$1.3875 / $3.0000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,8.2k OHM,5%,S-level | 64 |
|
$1.7250 / $3.4500 | Buy Now |
CAD Models for RCR32G822JS by Rockwell Automation / Allen-Bradley
Part Data Attributes for RCR32G822JS by Rockwell Automation / Allen-Bradley
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN-BRADLEY CO INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.60
|
Construction
|
Tubular
|
Lead Diameter
|
1.04 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Diameter
|
5.72 mm
|
Package Length
|
14.27 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-39008
|
Resistance
|
8200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|