Part Details for RCR42G512JS by Rockwell Automation / Allen-Bradley
Overview of RCR42G512JS by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR42G512JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,5.1k OHM,5%,S-level | 656 |
|
$2.7000 / $6.7500 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,5.1k OHM,5%,S-level | 240 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,5.1k OHM,5%,S-level | 220 |
|
$3.6815 / $5.9700 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,5.1k OHM,5%,S-level | 72 |
|
$3.1950 / $4.7925 | Buy Now |
Part Details for RCR42G512JS
RCR42G512JS CAD Models
RCR42G512JS Part Data Attributes
|
RCR42G512JS
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR42G512JS
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 2W, 5100ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
Lead Diameter | 1.14 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 7.92 mm | |
Package Length | 17.48 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39008 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |