Part Details for RCR50CT52A104J by KOA Speer Electronics Inc
Overview of RCR50CT52A104J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR50CT52A104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCR50CT52A104J
|
TTI | 100K OHM 5% 350PPM 1/2W pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0690 / $0.1290 | Buy Now |
Part Details for RCR50CT52A104J
RCR50CT52A104J CAD Models
RCR50CT52A104J Part Data Attributes
|
RCR50CT52A104J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RCR50CT52A104J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for RCR50CT52A104J
This table gives cross-reference parts and alternative options found for RCR50CT52A104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR50CT52A104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR50ENCT52R104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR50CT52A104J vs RCR50ENCT52R104J |
RCR50CM15F104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR50CT52A104J vs RCR50CM15F104J |
RCR50ENC104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | RCR50CT52A104J vs RCR50ENC104J |
RCR50ENCT52A104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR50CT52A104J vs RCR50ENCT52A104J |
RCR50CL15A104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR50CT52A104J vs RCR50CL15A104J |
RCR50ENCM15F104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | RCR50CT52A104J vs RCR50ENCM15F104J |
RCR50C104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | RCR50CT52A104J vs RCR50C104J |