Part Details for RCR50CT52A203J by KOA Speer Electronics Inc
Overview of RCR50CT52A203J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR50CT52A203J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8522
|
Newark | Res, 20K, 0.5W, Axial, Ceramic Rohs Compliant: Yes |Koa RCR50CT52A203J Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5379 |
|
$0.1980 / $0.6450 | Buy Now |
DISTI #
2019-RCR50CT52A203JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0694 / $0.6200 | Buy Now |
DISTI #
660-RCR50CT52A203J
|
Mouser Electronics | Thick Film Resistors - Through Hole AXIAL ANTI-SRG RESIS 20Kohm 5% .5W AMMO/P RoHS: Compliant | 1357 |
|
$0.0680 / $0.6200 | Buy Now |
Part Details for RCR50CT52A203J
RCR50CT52A203J CAD Models
RCR50CT52A203J Part Data Attributes:
|
RCR50CT52A203J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RCR50CT52A203J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 2000V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for RCR50CT52A203J
This table gives cross-reference parts and alternative options found for RCR50CT52A203J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR50CT52A203J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR50CM15F203J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 2000V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR50CT52A203J vs RCR50CM15F203J |
RCR50CL15A203J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 2000V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RCR50CT52A203J vs RCR50CL15A203J |