Part Details for RCS0402220RFKED by Vishay Intertechnologies
Overview of RCS0402220RFKED by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RCS0402220RFKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1591
|
Newark | Resistor, Rcs0402 100 220R Et7 E3 Rohs Compliant: Yes |Vishay RCS0402220RFKED Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0200 / $0.0450 | Buy Now |
DISTI #
RCS0402220RFKED
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: RCS0402220RFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0120 | Buy Now |
DISTI #
71-RCS0402220RFKED
|
Mouser Electronics | Thick Film Resistors - SMD 0.2watt 220ohms 1% 100ppm RoHS: Compliant | 29385 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | 0402 220 Ohms 1% Anti-Surge, High-Power Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0084 / $0.0096 | Buy Now |
DISTI #
RCS0402220RFKED
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge (Alt: RCS0402220RFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RCS0402220RFKED
|
Avnet Asia | SMD Chip Resistor, 220 Ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge (Alt: RCS0402220RFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCS0402220RFKED
RCS0402220RFKED CAD Models
RCS0402220RFKED Part Data Attributes
|
RCS0402220RFKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS0402220RFKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |