RCS040239R0FKED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RCS040239R0FKED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RCS040239R0FKED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH1601
Newark Resistor, Rcs0402 100 39R Et7 E3 Rohs Compliant: Yes |Vishay RCS040239R0FKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0370
  • 25 $0.0320
  • 50 $0.0260
  • 100 $0.0200
$0.0200 / $0.0370 Buy Now
DISTI # RCS040239R0FKED
Avnet Americas RCS0402 100 39R 1% ET7 e3 - Tape and Reel (Alt: RCS040239R0FKED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0090
$0.0090 Buy Now
DISTI # 71-RCS040239R0FKED
Mouser Electronics Thick Film Resistors - SMD 0.2watt 39ohms 1% 100ppm RoHS: Compliant 5911
  • 1 $0.1100
  • 10 $0.0360
  • 100 $0.0200
  • 1,000 $0.0170
  • 2,500 $0.0130
  • 10,000 $0.0110
  • 50,000 $0.0100
  • 100,000 $0.0090
$0.0090 / $0.1100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks 0
  • 10,000 $0.0087
$0.0087 Buy Now
DISTI # RCS040239R0FKED
TTI Thick Film Resistors - SMD 0.2watt 39ohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0093
  • 20,000 $0.0092
  • 100,000 $0.0089
$0.0089 / $0.0093 Buy Now
DISTI # RCS040239R0FKED
Avnet Abacus SMD Chip Resistor, 39 Ohm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge (Alt: RCS040239R0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # RCS040239R0FKED
Avnet Asia RCS0402 100 39R 1% ET7 e3 (Alt: RCS040239R0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for RCS040239R0FKED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCS040239R0FKED by Vishay Intertechnologies

RCS040239R0FKED
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
39 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RCS040239R0FKED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RCS040239R0FKED

This table gives cross-reference parts and alternative options found for RCS040239R0FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS040239R0FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPC0402FT39R0 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RCS040239R0FKED vs RPC0402FT39R0
ESR01MZPF39R0 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RCS040239R0FKED vs ESR01MZPF39R0
RPCH10K390FTH Fixed Resistor, Metal Glaze/thick Film, 0.2W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RCS040239R0FKED vs RPCH10K390FTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS040239R0FKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS040239R0FKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCS040239R0FKED would you like to use for your alert(s)?
  • Please alert me when RCS040239R0FKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS040239R0FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS040239R0FKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS040239R0FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS040239R0FKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS040239R0FKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: