-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4946
|
Newark | Res, 0R, 0.25W, 0603, Thick Film, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:3.5A, Product Range:Rcs E3 Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Vishay RCS06030000Z0EA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2795 |
|
$0.0270 / $0.1440 | Buy Now |
DISTI #
69AK8980
|
Newark | Res, Jumper, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Vishay RCS06030000Z0EA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
DISTI #
41AH4947
|
Newark | Res, 0R, 0.25W, 0603, Thick Film, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:3.5A, Product Range:Rcs E3 Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Vishay RCS06030000Z0EA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0230 | Buy Now |
DISTI #
RCS06030000Z0EA
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 250 mW, Surface Mount - Tape and Reel (Alt: RCS06030000Z0EA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0130 | Buy Now |
DISTI #
41AH4946
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 250 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 41AH4946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0330 | Buy Now |
DISTI #
71-RCS06030000Z0EA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25watt ZeroOhms RoHS: Compliant | 72805 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | 0 Ohms Jumper 0.25W, 1/4W Chip Resistor 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0130 / $0.0150 | Buy Now |
|
Future Electronics | 0 Ohms Jumper 0.25W, 1/4W Chip Resistor 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0092 / $0.0108 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0OHM, 0603 | 84 |
|
$0.0432 | Buy Now |
DISTI #
RCS06030000Z0EA
|
TTI | Thick Film Resistors - SMD 0.25watt ZeroOhms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0072 / $0.0089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS06030000Z0EA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS06030000Z0EA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 3.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RCS06030000Z0EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS06030000Z0EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCR0603-T-000T | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 0603, CHIP | VENKEL LTD | RCS06030000Z0EA vs HPCR0603-T-000T |
CRCW06030000Z0EAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS06030000Z0EA vs CRCW06030000Z0EAHP |