-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4970
|
Newark | Res, 100K, 5%, 0.25W, 0603, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCS0603100KJNEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1120 |
|
$0.0320 / $0.1700 | Buy Now |
DISTI #
41AH4971
|
Newark | Res, 100K, 5%, 0.25W, 0603, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCS0603100KJNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCS0603100KJNEA
|
Avnet Americas | RCS0603 200 100K 5% ET1 e3 - Tape and Reel (Alt: RCS0603100KJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
41AH4970
|
Avnet Americas | RCS0603 200 100K 5% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 41AH4970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0390 | Buy Now |
DISTI #
71-RCS0603100KJNEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25watt 100Kohms 5% 200ppm RoHS: Compliant | 14304 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0113 | Buy Now |
DISTI #
61322898
|
Verical | Res Thick Film 0603 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 538 Package Multiple: 1 Date Code: 1923 | Americas - 9915 |
|
$0.0109 | Buy Now |
DISTI #
RCS0603100KJNEA
|
Avnet Abacus | (Alt: RCS0603100KJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803606524983
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9915 |
|
$0.0110 / $0.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS0603100KJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS0603100KJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCS0603100KJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603100KJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603100KJNEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS0603100KJNEA vs CRCW0603100KJNEAHP |