-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ7592
|
Newark | Rcs0603 100 12R 1% Et1 E3 |Vishay RCS060312R0FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
34AH1620
|
Newark | Resistor, Rcs0603 100 12R Et1 E3 Rohs Compliant: Yes |Vishay RCS060312R0FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.0440 | Buy Now |
DISTI #
RCS060312R0FKEA
|
Avnet Americas | RCS0603 100 12R 1% ET1 e3 - Tape and Reel (Alt: RCS060312R0FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 | Buy Now |
DISTI #
71-RCS060312R0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25watt 12ohms 1% 100ppm RoHS: Compliant | 3308 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | 12 OHMS 1% 0603 CASE SIZE RESISTOR anti sulfur RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0103 / $0.0112 | Buy Now |
DISTI #
RCS060312R0FKEA
|
TTI | Thick Film Resistors - SMD 0.25watt 12ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0103 / $0.0120 | Buy Now |
DISTI #
RCS060312R0FKEA
|
Avnet Abacus | Res Anti-Surge Thick Film 0603 12 Ohm 1% 1/4W �100ppm/�C Molded Ammo Pack (Alt: RCS060312R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 250mW Thick Film Resistors 75V 1% 100ppm/ 12 0603 Chip Resistor - Surface Mount ROHS | 27 |
|
$0.0169 / $0.0331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS060312R0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS060312R0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCS060312R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS060312R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060312R0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS060312R0FKEA vs CRCW060312R0FKEAHP |
CHP0603-FX-12R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS060312R0FKEA vs CHP0603-FX-12R0ELF |
RMCP0603FT12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS060312R0FKEA vs RMCP0603FT12R0 |
RCS060312R0FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCS060312R0FKEA vs RCS060312R0FKEI |
RMCP0603FG12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS060312R0FKEA vs RMCP0603FG12R0 |
CR0603T100V12R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCS060312R0FKEA vs CR0603T100V12R+/-1% |