-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8529
|
Newark | Res, Aec-Q200, 150K, 1%, 0.25W, 0603 Rohs Compliant: Yes |Vishay RCS0603150KFKEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RCS0603150KFKEA
|
Avnet Americas | Res Thick Film 0603 150kOhm 1% 1/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCS0603150KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0153 | Buy Now |
DISTI #
71-RCS0603150KFKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25watt 150Kohms 1% 100ppm RoHS: Compliant | 14781 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0112 | Buy Now |
DISTI #
RCS0603150KFKEA
|
Avnet Americas | Res Thick Film 0603 150kOhm 1% 1/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCS0603150KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0153 | Buy Now |
DISTI #
RCS0603150KFKEA
|
Avnet Asia | Res Thick Film 0603 150kOhm 1% 1/4W ±100ppm/K Molded Paper T/R (Alt: RCS0603150KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3546732
|
element14 Asia-Pacific | RES, AEC-Q200, 150K, 1%, 0.25W, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5910 |
|
$0.0163 / $0.0452 | Buy Now |
DISTI #
3546732RL
|
element14 Asia-Pacific | RES, AEC-Q200, 150K, 1%, 0.25W, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 5910 |
|
$0.0163 / $0.0252 | Buy Now |
DISTI #
3546732RL
|
Farnell | RES, AEC-Q200, 150K, 1%, 0.25W, 0603 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 5910 |
|
$0.0139 / $0.0257 | Buy Now |
DISTI #
3546732
|
Farnell | RES, AEC-Q200, 150K, 1%, 0.25W, 0603 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 5910 |
|
$0.0139 / $0.0492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS0603150KFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS0603150KFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCS0603150KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603150KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FPF--150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS0603150KFKEA vs CR-03FPF--150K |
RPC0603FT150K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS0603150KFKEA vs RPC0603FT150K-HP |
CR-03FPB--150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS0603150KFKEA vs CR-03FPB--150K |
MF06E1503FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCS0603150KFKEA vs MF06E1503FTL |
CR-03FP6--150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS0603150KFKEA vs CR-03FP6--150K |