-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5014
|
Newark | Res, 27R, 1%, 0.25W, 0603, Thick Film, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Seriesrohs Compliant: Yes |Vishay RCS060327R0FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
41AH5015
|
Newark | Res, 27R, 1%, 0.25W, 0603, Thick Film, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Seriesrohs Compliant: Yes |Vishay RCS060327R0FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCS060327R0FKEA
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: RCS060327R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0153 | Buy Now |
DISTI #
71-RCS060327R0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25watt 27ohms 1% 100ppm RoHS: Compliant | 18301 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0112 | Buy Now |
DISTI #
RCS060327R0FKEA
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: RCS060327R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0153 | Buy Now |
DISTI #
RCS060327R0FKEA
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: RCS060327R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0153 | Buy Now |
DISTI #
3294387
|
element14 Asia-Pacific | RES, 27R, 1%, 0.25W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0125 / $0.0616 | Buy Now |
DISTI #
3294387
|
Farnell | RES, 27R, 1%, 0.25W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 44 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.0474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS060327R0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS060327R0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCS060327R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS060327R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0603AFX-27R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS060327R0FKEA vs CMP0603AFX-27R0ELF |
CMP0603-FX-27R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS060327R0FKEA vs CMP0603-FX-27R0ELF |
CHP0603-FX-27R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS060327R0FKEA vs CHP0603-FX-27R0ELF |
MF06E27R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCS060327R0FKEA vs MF06E27R0FTL |