There are no models available for this part yet.
Overview of RCS0603287RFKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RCS0603287RFKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ7692
|
Newark | Rcs0603 100 287R 1% Et1 E3 |Vishay RCS0603287RFKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now | |
DISTI #
RCS0603287RFKEA
|
Avnet Americas | RCS0603 100 287R 1% ET1 e3 - Tape and Reel (Alt: RCS0603287RFKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0112 | Buy Now | ||
DISTI #
RCS0603287RFKEA
|
Avnet Abacus | Resistor Anti-Surge Thick Film 287 Ohm 1% 1/4W �100ppm/�K Molded T/R (Alt: RCS0603287RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RCS0603287RFKEA by Vishay Intertechnologies
Part Data Attributes for RCS0603287RFKEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
287 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RCS0603287RFKEA
This table gives cross-reference parts and alternative options found for RCS0603287RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603287RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603287RFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS0603287RFKEA vs CRCW0603287RFKEAHP |