Part Details for RCS0603499RFKEA by Vishay Intertechnologies
Overview of RCS0603499RFKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS0603499RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5054
|
Newark | Res, 499R, 1%, 0.25W, 0603, Thick Film, Resistance:499Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCS0603499RFKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3883 |
|
$0.0110 | Buy Now |
DISTI #
69AK9004
|
Newark | Res, 499R, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Vishay RCS0603499RFKEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
41AH5055
|
Newark | Res, 499R, 1%, 0.25W, 0603, Thick Film, Resistance:499Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCS0603499RFKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
RCS0603499RFKEA
|
Avnet Americas | Res Thick Film 0603 499Ohm 1% 1/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCS0603499RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0153 | Buy Now |
DISTI #
41AH5054
|
Avnet Americas | Res Thick Film 0603 499Ohm 1% 1/4W ±100ppm/K Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 41AH5054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0450 | Buy Now |
DISTI #
71-RCS0603499RFKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25watt 499ohms 1% 100ppm RoHS: Compliant | 3984 |
|
$0.0100 / $0.1500 | Buy Now |
|
Future Electronics | 0603 499 Ohm 1% Anti-Surge, High Power Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0108 / $0.0123 | Buy Now |
DISTI #
RCS0603499RFKEA
|
Avnet Americas | Res Thick Film 0603 499Ohm 1% 1/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCS0603499RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0153 | Buy Now |
DISTI #
41AH5054
|
Avnet Americas | Res Thick Film 0603 499Ohm 1% 1/4W ±100ppm/K Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 41AH5054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0450 | Buy Now |
DISTI #
RCS0603499RFKEA
|
Avnet Americas | Res Thick Film 0603 499Ohm 1% 1/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCS0603499RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0153 | Buy Now |
Part Details for RCS0603499RFKEA
RCS0603499RFKEA CAD Models
RCS0603499RFKEA Part Data Attributes
|
RCS0603499RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS0603499RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCS0603499RFKEA
This table gives cross-reference parts and alternative options found for RCS0603499RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603499RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0603FT499R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS0603499RFKEA vs RPC0603FT499R-HP |
CR0603T100V499R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCS0603499RFKEA vs CR0603T100V499R+/-1% |
CHP0603-FX-4990ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 499ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS0603499RFKEA vs CHP0603-FX-4990ELF |
RCA0603499RFKEIHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCS0603499RFKEA vs RCA0603499RFKEIHP |
CRCW0603499RFKEIHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCS0603499RFKEA vs CRCW0603499RFKEIHP |