-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5068
|
Newark | Res, 75R, 1%, 0.25W, 0603, Thick Film, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Seriesrohs Compliant: Yes |Vishay RCS060375R0FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4783 |
|
$0.0170 | Buy Now |
DISTI #
28AH0644
|
Newark | Res, 75R, 1%, 0.25W, 0603, Thick Film, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Seriesrohs Compliant: Yes |Vishay RCS060375R0FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
69AK9009
|
Newark | Res, 75R, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Vishay RCS060375R0FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
RCS060375R0FKEA
|
Avnet Americas | Res Thick Film 0603 75Ohm 1% 1/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCS060375R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0153 | Buy Now |
DISTI #
41AH5068
|
Avnet Americas | Res Thick Film 0603 75Ohm 1% 1/4W ±100ppm/K Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 41AH5068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0280 | Buy Now |
DISTI #
71-RCS060375R0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25watt 75ohms 1% 100ppm RoHS: Compliant | 14255 |
|
$0.0100 / $0.1300 | Buy Now |
DISTI #
V72:2272_22861371
|
Arrow Electronics | Res Thick Film 0603 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 3700 |
|
$0.1215 / $0.1229 | Buy Now |
DISTI #
V79:2366_26232442
|
Arrow Electronics | Res Thick Film 0603 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 125 |
|
$0.0108 / $0.1203 | Buy Now |
|
Future Electronics | RCS0603 100 75R 1% ET1 E3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0112 | Buy Now |
DISTI #
RCS060375R0FKEA
|
Avnet Americas | Res Thick Film 0603 75Ohm 1% 1/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCS060375R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS060375R0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS060375R0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCS060375R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS060375R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FPF---75R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS060375R0FKEA vs CR-03FPF---75R |
CR0603T100V75R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCS060375R0FKEA vs CR0603T100V75R+/-1% |
MF06E75R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCS060375R0FKEA vs MF06E75R0FTL |
RMCS0603FT75R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS060375R0FKEA vs RMCS0603FT75R0-HP |