Part Details for RCS0603D104CS by Samsung Electro-Mechanics
Overview of RCS0603D104CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS0603D104CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS0603D104CS
|
Avnet Asia | Res Thick Film 0201 100K Ohm 0.5% 1/20W ±250ppm/°C Molded SMD T/R (Alt: RCS0603D104CS) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |