Part Details for RCS0603F241CS by Samsung Electro-Mechanics
Overview of RCS0603F241CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS0603F241CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-7080-1-ND
|
DigiKey | RES 240 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0396 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 | 0 |
|
$0.0080 | Buy Now |
DISTI #
RCS0603F241CS
|
Avnet Asia | Res Thick Film 0201 240 Ohm 1% 1/20W ±250ppm/°C Molded SMD Pressed Paper T/R (Alt: RCS0603F241CS) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCS0603F241CS
RCS0603F241CS CAD Models
RCS0603F241CS Part Data Attributes:
|
RCS0603F241CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS0603F241CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |