There are no models available for this part yet.
Overview of RCS0603J912CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCS0603J912CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCS0603J912CS-ND
|
DigiKey | RES 9.1K OHM 5% 1/20W 0201 Min Qty: 150000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now | |
DISTI #
RCS0603J912CS
|
Avnet Americas | RESISTOR ANTI-SULFUR201 9.1KOHM 0.05W 1/20W 250PPM| - Tape and Reel (Alt: RCS0603J912CS) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Lead time: 24 Weeks | 0 |
|
$0.0073 | Buy Now |
CAD Models for RCS0603J912CS by Samsung Electro-Mechanics
Part Data Attributes for RCS0603J912CS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for RCS0603J912CS
This table gives cross-reference parts and alternative options found for RCS0603J912CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603J912CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603J912CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | RCS0603J912CS vs RC0603J912CS |
RCM0603J912AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCS0603J912CS vs RCM0603J912AS |
RC0603J912GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCS0603J912CS vs RC0603J912GS |
MCR006YRTJ912 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RCS0603J912CS vs MCR006YRTJ912 |
RC0603J912AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCS0603J912CS vs RC0603J912AS |
MCR006YZPJ912 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RCS0603J912CS vs MCR006YZPJ912 |