Resistors
RCS080552K3FKEA
Description: RES SMD 52.3K OHM 1% 0.4W 0805

Overview of RCS080552K3FKEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RCS080552K3FKEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-RCS080552K3FKEACT-ND
DigiKey RES SMD 52.3K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8865
In Stock
  • 1 $0.2100
  • 10 $0.1070
  • 50 $0.0716
  • 100 $0.0613
  • 500 $0.0445
  • 1,000 $0.0395
  • 5,000 $0.0312
$0.0312 / $0.2100 Buy Now

CAD Models for RCS080552K3FKEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCS080552K3FKEA by Vishay Dale

RCS080552K3FKEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. RCS080552K3FKEA
    Vishay Dale
    RES SMD 52.3K OHM 1% 0.4W 0805
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS080552K3FKEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS080552K3FKEA by Vishay Dale

Select Manufacturer
Which Manufacturer of RCS080552K3FKEA would you like to use for your alert(s)?
  • Please alert me when RCS080552K3FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS080552K3FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS080552K3FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS080552K3FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS080552K3FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS080552K3FKEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: