There are no models available for this part yet.
Overview of RCS1005F303CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCS1005F303CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCS1005F303CS-ND
|
DigiKey | RES 30K OHM 1% 1/16W 0402 Min Qty: 100000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now | |
DISTI #
RCS1005F303CS
|
Avnet Americas | Res Thick Film 0402 30K Ohm 1% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: RCS1005F303CS) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks | 0 |
|
$0.0032 | Buy Now |
CAD Models for RCS1005F303CS by Samsung Electro-Mechanics
Part Data Attributes for RCS1005F303CS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RCS1005F303CS
This table gives cross-reference parts and alternative options found for RCS1005F303CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F303CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELBC3002F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RCS1005F303CS vs RK73H1ELBC3002F |
RMAW10K303FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005F303CS vs RMAW10K303FTH |
RMSW10K303FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005F303CS vs RMSW10K303FTH |
232270673003 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005F303CS vs 232270673003 |
RBX10K303FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005F303CS vs RBX10K303FTH |
RK73H1EGBC3002F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCS1005F303CS vs RK73H1EGBC3002F |
RK73H1ETP3002F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RCS1005F303CS vs RK73H1ETP3002F |
RK73H1ETBC3002F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCS1005F303CS vs RK73H1ETBC3002F |
D101003002FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RCS1005F303CS vs D101003002FP0 |
RMS04FE3002 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RCS1005F303CS vs RMS04FE3002 |