Part Details for RCS1005J162CS by Samsung Electro-Mechanics
Overview of RCS1005J162CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1005J162CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1005J162CS-ND
|
DigiKey | RES 1.6K OHM 5% 1/16W 0402 Min Qty: 100000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
RCS1005J162CS
|
Avnet Americas | RESISTOR, 0402, 1.6KOHM, 0.0625W, 1/16W, 100PPM, 5%, ANTI- - Tape and Reel (Alt: RCS1005J162CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks | 0 |
|
$0.0029 | Buy Now |
Part Details for RCS1005J162CS
RCS1005J162CS CAD Models
RCS1005J162CS Part Data Attributes
|
RCS1005J162CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005J162CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005J162CS
This table gives cross-reference parts and alternative options found for RCS1005J162CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005J162CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402J162-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RCS1005J162CS vs RC0402J162-07-T70 |
CDI04021K65%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RCS1005J162CS vs CDI04021K65%100PPM/KNS |
MC0402L6J1601SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RCS1005J162CS vs MC0402L6J1601SE |
AR0402JR-071K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005J162CS vs AR0402JR-071K6 |
NQ02WGJ0162TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS1005J162CS vs NQ02WGJ0162TCE |
232270570162 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005J162CS vs 232270570162 |
RCM1005J162CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RCS1005J162CS vs RCM1005J162CS |
TFP0402R1601JA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RCS1005J162CS vs TFP0402R1601JA-T10 |
WF04P162JTL | Fixed Resistor, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS1005J162CS vs WF04P162JTL |
MR04X162JDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005J162CS vs MR04X162JDL |