Part Details for RCS1608F3654CS by Samsung Electro-Mechanics
Overview of RCS1608F3654CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1608F3654CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1608F3654CS-ND
|
DigiKey | RES 3.65M OHM 1% 1/10W 0603 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RCS1608F3654CS
|
Avnet Americas | RESISTOR, 0603, 3.65MOHM, 0.1W, 1/10W, 300PPM, 1%, ANTI-SU - Tape and Reel (Alt: RCS1608F3654CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0043 | Buy Now |
Part Details for RCS1608F3654CS
RCS1608F3654CS CAD Models
RCS1608F3654CS Part Data Attributes
|
RCS1608F3654CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1608F3654CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1608F3654CS
This table gives cross-reference parts and alternative options found for RCS1608F3654CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608F3654CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608F3654ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCS1608F3654CS vs RCS1608F3654ES |
HCHP0603100PPM3.65M1%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCS1608F3654CS vs HCHP0603100PPM3.65M1%FTR0131E2 |
AF0603FR-103M65L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCS1608F3654CS vs AF0603FR-103M65L |
HCHP0603K3654FB151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCS1608F3654CS vs HCHP0603K3654FB151 |
RC0603FR-133M65 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCS1608F3654CS vs RC0603FR-133M65 |
HQ03WGF3654T4E | Fixed Resistor, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RCS1608F3654CS vs HQ03WGF3654T4E |
232270413655L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RCS1608F3654CS vs 232270413655L |
FCF03FS-55E-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RCS1608F3654CS vs FCF03FS-55E-W |
RC0603FR-103M65 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCS1608F3654CS vs RC0603FR-103M65 |
FCF03FW-3654 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RCS1608F3654CS vs FCF03FW-3654 |