Part Details for RCS1608F36R5CS by Samsung Electro-Mechanics
Overview of RCS1608F36R5CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1608F36R5CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1608F36R5CS-ND
|
DigiKey | RES 36.5 OHM 1% 1/10W 0603 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RCS1608F36R5CS
|
Avnet Americas | RESISTOR, 0603, 36.5OHM, 0.1W, 1/10W, 100PPM, 1%, ANTI-SUL - Tape and Reel (Alt: RCS1608F36R5CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0043 | Buy Now |
Part Details for RCS1608F36R5CS
RCS1608F36R5CS CAD Models
RCS1608F36R5CS Part Data Attributes
|
RCS1608F36R5CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1608F36R5CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1608F36R5CS
This table gives cross-reference parts and alternative options found for RCS1608F36R5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608F36R5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FG36R5 | RES,SMT,THICK FILM,36.5 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RCS1608F36R5CS vs NMCR0603FG36R5 |
HCHP0603K36R5FF131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCS1608F36R5CS vs HCHP0603K36R5FF131 |
RK73H1JXTDD36R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCS1608F36R5CS vs RK73H1JXTDD36R5F |
TSR3GTF36R5V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RCS1608F36R5CS vs TSR3GTF36R5V |
CR0603AFX-36R5EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS1608F36R5CS vs CR0603AFX-36R5EAS |
FCF03FV-36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RCS1608F36R5CS vs FCF03FV-36R5 |
RMNW16K36R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RCS1608F36R5CS vs RMNW16K36R5FB |
RK73H1JXBK36R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RCS1608F36R5CS vs RK73H1JXBK36R5F |
MC0603L6F36R5SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RCS1608F36R5CS vs MC0603L6F36R5SE |
RMSW16K36R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RCS1608F36R5CS vs RMSW16K36R5FB |