Part Details for RCS1608F7874CS by Samsung Electro-Mechanics
Overview of RCS1608F7874CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1608F7874CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1608F7874CS-ND
|
DigiKey | RES 7.87M OHM 1% 1/10W 0603 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RCS1608F7874CS
|
Avnet Americas | RESISTOR, 0603, 7.87MOHM, 0.1W, 1/10W, 300PPM, 1%, ANTI-SU - Tape and Reel (Alt: RCS1608F7874CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0043 | Buy Now |
Part Details for RCS1608F7874CS
RCS1608F7874CS CAD Models
RCS1608F7874CS Part Data Attributes
|
RCS1608F7874CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1608F7874CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1608F7874CS
This table gives cross-reference parts and alternative options found for RCS1608F7874CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608F7874CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603FR-077M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1608F7874CS vs AR0603FR-077M87 |
CR0603-16W-7874FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RCS1608F7874CS vs CR0603-16W-7874FSNT |
HQ03SAF7874T5E | Fixed Resistor, 0.1W, 7870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RCS1608F7874CS vs HQ03SAF7874T5E |
RC0603FRF137M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCS1608F7874CS vs RC0603FRF137M87 |
RMC1/16K7874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RCS1608F7874CS vs RMC1/16K7874FTP |
RC0603FRF077M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCS1608F7874CS vs RC0603FRF077M87 |
CHP0603K7874FF131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCS1608F7874CS vs CHP0603K7874FF131 |
9C06031A7874FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RCS1608F7874CS vs 9C06031A7874FKPF3 |
HCHP0603K7874FFT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCS1608F7874CS vs HCHP0603K7874FFT131 |
RC0603FR-137M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCS1608F7874CS vs RC0603FR-137M87 |