Part Details for RCS1608J100CS by Samsung Electro-Mechanics
Overview of RCS1608J100CS by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1608J100CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1608J100CS-ND
|
DigiKey | RES 10 OHM 5% 1/10W 0603 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 | Buy Now |
DISTI #
RCS1608J100CS
|
Avnet Americas | Res Thick Film 0603 10 Ohm 5% 1/10W ±250ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: RCS1608J100CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 | Buy Now |
Part Details for RCS1608J100CS
RCS1608J100CS CAD Models
RCS1608J100CS Part Data Attributes
|
RCS1608J100CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1608J100CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1608J100CS
This table gives cross-reference parts and alternative options found for RCS1608J100CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608J100CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC0603105%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RCS1608J100CS vs RMC0603105%N |
FNF03JB-100 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RCS1608J100CS vs FNF03JB-100 |
AS03JBE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS1608J100CS vs AS03JBE10R0 |
RMC0603105% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RCS1608J100CS vs RMC0603105% |
NMCT0603JG10R0 | RESISTOR, 0.1W, 5%, 100ppm, 10ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS1608J100CS vs NMCT0603JG10R0 |
NMCT0603JT10R0 | RESISTOR, 0.1W, 5%, 100ppm, 10ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS1608J100CS vs NMCT0603JT10R0 |
RC0603J100-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RCS1608J100CS vs RC0603J100-07-RG70 |
NRCW06J100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RCS1608J100CS vs NRCW06J100TRF |
RC0603J100-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RCS1608J100CS vs RC0603J100-07-T70 |
HCHP0603K10R0JB55 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCS1608J100CS vs HCHP0603K10R0JB55 |