There are no models available for this part yet.
Overview of RCS2012F1474CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for RCS2012F1474CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCS2012F1474CS-ND
|
DigiKey | RES 1.47M OHM 1% 1/8W 0805 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now | |
DISTI #
RCS2012F1474CS
|
Avnet Americas | RESISTOR, 0805, 1.47MOHM, 0.125W, 1/8W, 300PPM, 1%, ANTI-S - Tape and Reel (Alt: RCS2012F1474CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0085 | Buy Now |
CAD Models for RCS2012F1474CS by Samsung Electro-Mechanics
Part Data Attributes for RCS2012F1474CS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1470000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RCS2012F1474CS
This table gives cross-reference parts and alternative options found for RCS2012F1474CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F1474CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0.1W08051%1M47 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RCS2012F1474CS vs MC0.1W08051%1M47 |
ERJ6ENF1474V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RCS2012F1474CS vs ERJ6ENF1474V |
MCR10FZHF1474 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1470000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F1474CS vs MCR10FZHF1474 |
RMC1/10K1474FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RCS2012F1474CS vs RMC1/10K1474FB |
RMC20K1474FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F1474CS vs RMC20K1474FTP |
0805W8F1474T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1474CS vs 0805W8F1474T5E |
WCR0805-1M47FI | Fixed Resistor, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RCS2012F1474CS vs WCR0805-1M47FI |
HQ05WAF1474T4E | Fixed Resistor, 0.1W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1474CS vs HQ05WAF1474T4E |
HQ05WAF1474T5E | Fixed Resistor, 0.1W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1474CS vs HQ05WAF1474T5E |
WCR0805-1M47FA | Fixed Resistor, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RCS2012F1474CS vs WCR0805-1M47FA |