Part Details for RCS2012F150CS by Samsung Electro-Mechanics
Overview of RCS2012F150CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for RCS2012F150CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS2012F150CS-ND
|
DigiKey | RES 15 OHM 1% 1/8W 0805 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
RCS2012F150CS
|
Avnet Americas | RESISTOR, 0805, 15OHM, 0.125W, 1/8W, 100PPM, 1%, ANTI-SULF - Tape and Reel (Alt: RCS2012F150CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0085 | Buy Now |
Part Details for RCS2012F150CS
RCS2012F150CS CAD Models
RCS2012F150CS Part Data Attributes
|
RCS2012F150CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012F150CS
Samsung Electro-Mechanics
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012F150CS
This table gives cross-reference parts and alternative options found for RCS2012F150CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F150CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K15R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RCS2012F150CS vs RMC1/10K15R0FB |
SFR10EZPF15R0 | Fixed Resistor, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RCS2012F150CS vs SFR10EZPF15R0 |
0805W8F150JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F150CS vs 0805W8F150JT5E |
MCR10FZHF15R0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F150CS vs MCR10FZHF15R0 |
PWC0805-15RF | RES,SMT,THICK FILM,15 OHMS,150WV,1% +/-TOL,100PPM TC,0805 CASE | TT Electronics Welwyn Components | RCS2012F150CS vs PWC0805-15RF |
RMGW20K150FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F150CS vs RMGW20K150FB |
MCR10QZHF15R0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F150CS vs MCR10QZHF15R0 |
PWC-PWC0805LF-15R0-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | RCS2012F150CS vs PWC-PWC0805LF-15R0-F |
MCR10EZHF15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RCS2012F150CS vs MCR10EZHF15R0 |
RMC20K150FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F150CS vs RMC20K150FTP |