Datasheets
RCS2012F4224CS by: Samsung Electro-Mechanics

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RCS2012F4224CS by Samsung Electro-Mechanics

Overview of RCS2012F4224CS by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for RCS2012F4224CS

Part # Distributor Description Stock Price Buy
DISTI # RCS2012F4224CS-ND
DigiKey RES 4.22M OHM 1% 1/8W 0805 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0102
$0.0102 Buy Now
DISTI # RCS2012F4224CS
Avnet Americas RESISTOR, 0805, 4.22MOHM, 0.125W, 1/8W, 300PPM, 1%, ANTI-S - Tape and Reel (Alt: RCS2012F4224CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0071
$0.0071 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks 0
  • 50,000 $0.0085
$0.0085 Buy Now

Part Details for RCS2012F4224CS

RCS2012F4224CS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCS2012F4224CS Part Data Attributes

RCS2012F4224CS Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
RCS2012F4224CS Samsung Electro-Mechanics Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 24 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, CARDBOARD PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 4220000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS2012F4224CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS2012F4224CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCS2012F4224CS would you like to use for your alert(s)?
  • Please alert me when RCS2012F4224CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS2012F4224CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS2012F4224CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS2012F4224CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS2012F4224CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS2012F4224CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: