Part Details for RCS2012F5902CS by Samsung Electro-Mechanics
Overview of RCS2012F5902CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS2012F5902CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS2012F5902CS-ND
|
DigiKey | RES 59K OHM 1% 1/8W 0805 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
RCS2012F5902CS
|
Avnet Americas | RESISTOR, 0805, 59KOHM, 0.125W, 1/8W, 100PPM, 1%, ANTI-SUL - Tape and Reel (Alt: RCS2012F5902CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0085 | Buy Now |
Part Details for RCS2012F5902CS
RCS2012F5902CS CAD Models
RCS2012F5902CS Part Data Attributes
|
RCS2012F5902CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012F5902CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012F5902CS
This table gives cross-reference parts and alternative options found for RCS2012F5902CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F5902CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F5902TDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5902CS vs 0805S8F5902TDE |
PWC0805-59KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | RCS2012F5902CS vs PWC0805-59KF |
0805WAF5902C2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5902CS vs 0805WAF5902C2E |
0805WAF5902T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5902CS vs 0805WAF5902T3E |
0805S8F5902TBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5902CS vs 0805S8F5902TBE |
0805S8F5902CDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5902CS vs 0805S8F5902CDE |
MCR10QZHF5902 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F5902CS vs MCR10QZHF5902 |
0805S8F5902T3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5902CS vs 0805S8F5902T3E |
0805S8F5902C2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5902CS vs 0805S8F5902C2E |
WCR-WCR0805LF-5902-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RCS2012F5902CS vs WCR-WCR0805LF-5902-F-P-LT |