Datasheets
RCS2012F76R8CS by: Samsung Electro-Mechanics

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RCS2012F76R8CS by Samsung Electro-Mechanics

Overview of RCS2012F76R8CS by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for RCS2012F76R8CS

Part # Distributor Description Stock Price Buy
DISTI # RCS2012F76R8CS-ND
DigiKey RES 76.8 OHM 1% 1/8W 0805 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0102
$0.0102 Buy Now
DISTI # RCS2012F76R8CS
Avnet Americas RESISTOR, 0805, 76.8OHM, 0.125W, 1/8W, 100PPM, 1%, ANTI-SU - Tape and Reel (Alt: RCS2012F76R8CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0115
$0.0115 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks 0
  • 50,000 $0.0085
$0.0085 Buy Now

Part Details for RCS2012F76R8CS

RCS2012F76R8CS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCS2012F76R8CS Part Data Attributes

RCS2012F76R8CS Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
RCS2012F76R8CS Samsung Electro-Mechanics Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 24 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, CARDBOARD PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 76.8 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for RCS2012F76R8CS

This table gives cross-reference parts and alternative options found for RCS2012F76R8CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F76R8CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFR10EZPF76R8 Fixed Resistor, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor RCS2012F76R8CS vs SFR10EZPF76R8
ERJU06F76R8V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components RCS2012F76R8CS vs ERJU06F76R8V
MCR10FZHF76R8 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 76.8ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor RCS2012F76R8CS vs MCR10FZHF76R8
RMGW20K76R8FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RCS2012F76R8CS vs RMGW20K76R8FB
RMC20K76R8FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RCS2012F76R8CS vs RMC20K76R8FB
PWC0805-76R8F RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 76.8ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components RCS2012F76R8CS vs PWC0805-76R8F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS2012F76R8CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS2012F76R8CS by Samsung Electro-Mechanics

  • Please alert me when RCS2012F76R8CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCS2012F76R8CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS2012F76R8CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCS2012F76R8CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS2012F76R8CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS2012F76R8CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: