-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 7.5W, 3500ohm, 10% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RCS3K5-ND
|
DigiKey | POT 3.5K OHM 7.5W WIREWOUND LIN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$361.2900 / $375.4600 | Buy Now |
DISTI #
RCS3K5-ND
|
DigiKey | POT 3.5K OHM 7.5W WIREWOUND LIN Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70585691
|
RS | 7.5 WATT MODEL C RHEOSTAT 10% | Ohmite RCS3K5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$452.3800 / $491.7200 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 3.5K Ohm 10% 7.5W 1(Elec)/1(Mech)Turn 3.18mm (13.08 X 38.11mm) Solder Lug Panel Mount |
4 Partner Stock |
|
$332.4000 / $349.6900 | Buy Now |
DISTI #
Ohmite Mfg. RCS3K5
|
PEI Genesis | POT WW 7.5W 3500ohm | 4 |
|
Buy Now | |
|
Master Electronics | Res Wirewound Rheostat 3.5K Ohm 10% 7.5W 1(Elec)/1(Mech)Turn 3.18mm (13.08 X 38.11mm) Solder Lug Panel Mount |
4 Partner Stock |
|
$332.4000 / $349.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS3K5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RCS3K5
Ohmite Mfg Co
Potentiometer, Wire Wound, 7.5W, 3500ohm, 10% +/-Tol
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 13.08 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 7.5 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |