Part Details for RCSTR by Panduit Corp
Overview of RCSTR by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2688
|
Newark | Caster Bracket Kit, 22.7" X 4.2" X 3.7", Base Type:Caster Base, Base Material:Steel, Base Color:Black, For Use With:Panduit R4P Racks, External Depth - Metric:107Mm, External Width - Metric:576Mm, External Height - Metric:93Mm Rohs Compliant: Yes |Panduit RCSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$876.3500 / $1,005.7400 | Buy Now |
DISTI #
RCSTR-ND
|
DigiKey | 4 POST RACK CASTERS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$868.5100 | Buy Now |
DISTI #
RCSTR
|
Avnet Americas | 4 POST RACK CASTERS - Bulk (Alt: RCSTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$941.0400 | Buy Now |
DISTI #
644-RCSTR
|
Mouser Electronics | Wire Ducting & Raceways 4 Post Rack Casters RoHS: Compliant | 0 |
|
$1,212.8500 | Order Now |
DISTI #
PANRCSTR
|
Heilind Electronics | 4 POST RACK CASTERS | Americas - 0 in Stock |
|
$904.8462 / $933.5715 | Buy Now |
|
Onlinecomponents.com | Black 4 Post Rack Casters RoHS: Compliant | 0 |
|
$941.0400 / $990.5700 | Buy Now |
DISTI #
000000000003476594
|
Sager | Wire Ducting & Raceways 4 Post Rack Casters Min Qty: 1 | 0 |
|
$1,025.6800 / $1,038.3400 | Buy Now |