Part Details for RCTX-434-L by Radiocontrolli
Overview of RCTX-434-L by Radiocontrolli
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCTX-434-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3206-RCTX-434-L-ND
|
DigiKey | 433.92MHZ AM TRANSMITTER MODULE Min Qty: 4 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
96 In Stock |
|
$7.0000 / $18.0000 | Buy Now |
DISTI #
RCTX-434-L
|
TME | Module: RF, AM transmitter, ASK,OOK, 433.92MHz, 2.2÷3.6VDC, 11dBm Min Qty: 1 | 5 |
|
$4.1400 / $6.4300 | Buy Now |