Part Details for RCU-G-00.50-AMS-BC by Samtec Inc
Overview of RCU-G-00.50-AMS-BC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14585-VOICE-RCU | Renesas Electronics Corporation | DA14585 Voice RCU Development Kit |
Price & Stock for RCU-G-00.50-AMS-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RCU-G-00.50-AMS-BC-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGULA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.8300 | Buy Now |
DISTI #
RCU-G-00.50-AMS-BC
|
Avnet Americas | Cable Assembly USB 0.5m USB A Type PL Bulk - Bulk (Alt: RCU-G-00.50-AMS-BC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.0800 / $92.8300 | Buy Now |
DISTI #
200-RCUG0050AMSBC
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant | 0 |
|
$48.0800 / $92.8300 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant | 0 |
|
$40.5900 / $105.1400 | Buy Now |
DISTI #
000000000003866606
|
Sager | USB Connectors AccliMate IP68 Sealed Rectangular USB Cable Assembly Min Qty: 1 | 0 |
|
$39.6000 / $92.8300 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant | 0 |
|
$40.5900 / $105.1400 | Buy Now |
DISTI #
5cd9122acd7c1c4c38694663
|
Samtec | AccliMate™ IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$22.6200 / $92.8300 | Buy Now |
Part Details for RCU-G-00.50-AMS-BC
RCU-G-00.50-AMS-BC CAD Models
RCU-G-00.50-AMS-BC Part Data Attributes
|
RCU-G-00.50-AMS-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RCU-G-00.50-AMS-BC
Samtec Inc
USB Connector, 4 Contact(s), Male, Wire Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.569 inch | |
Body Length | 1.027 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | USB A | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.2 A | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |