Part Details for RCU-G-03.00-AMS-BC by Samtec Inc
Overview of RCU-G-03.00-AMS-BC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14585-VOICE-RCU | Renesas Electronics Corporation | DA14585 Voice RCU Development Kit |
Price & Stock for RCU-G-03.00-AMS-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RCU-G-03.00-AMS-BC-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGULA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6300 | Buy Now |
DISTI #
RCU-G-03.00-AMS-BC
|
Avnet Americas | RECTANGULAR CABLE USB - Bulk (Alt: RCU-G-03.00-AMS-BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9500 / $18.6300 | Buy Now |
DISTI #
200-RCUG0300AMSBC
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant | 0 |
|
$10.1200 / $18.6300 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant | 0 |
|
$10.8000 / $21.7200 | Buy Now |
DISTI #
000000000003687577
|
Sager | USB Connectors AccliMate IP68 Sealed Rectangular USB Cable Assembly Min Qty: 1 | 0 |
|
$11.3400 / $18.6300 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant | 0 |
|
$10.8000 / $21.7200 | Buy Now |
DISTI #
5cd9122bcd7c1c4c38694734
|
Samtec | AccliMate™ IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$8.8900 / $18.6300 | Buy Now |
Part Details for RCU-G-03.00-AMS-BC
RCU-G-03.00-AMS-BC CAD Models
RCU-G-03.00-AMS-BC Part Data Attributes
|
RCU-G-03.00-AMS-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RCU-G-03.00-AMS-BC
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Body Length | 1.027 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | USB, SER A FLAT | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Plating Thickness | 30u inch | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | WIRE |