-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RCUCTECT-ND
|
DigiKey | PC TEST POINT Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45221 In Stock |
|
$0.0525 / $0.1600 | Buy Now |
DISTI #
660-RCUCTE
|
Mouser Electronics | Test Accessories - Other CHIP CHECKER RoHS: Compliant | 449 |
|
$0.0530 / $0.1600 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD CHIP CHECKER RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0510 / $0.0583 | Buy Now |
|
Bristol Electronics | 8140 |
|
RFQ | ||
|
Bristol Electronics | 88000 |
|
RFQ | ||
|
Quest Components | RES,CURRENT SENSE,0.05OHMS,SMD,0603-CASE,LEAD FREE | 70400 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | RES,CURRENT SENSE,0.05OHMS,SMD,0603-CASE,LEAD FREE | 113 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | RES,CURRENT SENSE,0.05OHMS,SMD,0603-CASE,LEAD FREE | 1580 |
|
$0.2600 / $0.6500 | Buy Now |
DISTI #
RCUCTE
|
TTI | Test Accessories - Other CHIP CHECKER pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0520 / $0.0680 | Buy Now |
|
NexGen Digital | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCUCTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RCUCTE
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.15 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Shape | WRAPAROUND |