Part Details for RCV-00000611 by Carling Technologies
Overview of RCV-00000611 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV-00000611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker SPST 20A 12V |
885 In Stock |
|
$7.1700 / $10.7400 | Buy Now |
DISTI #
78963864
|
Verical | RCV-00000611 Min Qty: 10 Package Multiple: 10 | Americas - 880 |
|
$10.5602 / $13.8402 | Buy Now |
DISTI #
V1D1G66B-00000-000
|
TTI | Rocker Switches 1-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2991 In Stock |
|
$6.5000 / $12.1500 | Buy Now |
|
Master Electronics | Switch Rocker SPST 20A 12V |
885 In Stock |
|
$7.1700 / $10.7400 | Buy Now |