Part Details for RCV-00010956 by Carling Technologies
Overview of RCV-00010956 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV-00010956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sealed Rocker Switch - ON-OFF-ON - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - No Seal Black Bracket - No Actuator. RoHS: Compliant |
100 In Stock |
|
$19.1400 / $21.2500 | Buy Now |
DISTI #
VJD2UCCB-00000-000
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 886 In Stock |
|
$19.9200 / $26.3500 | Buy Now |
|
Master Electronics | Sealed Rocker Switch - ON-OFF-ON - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - No Seal Black Bracket - No Actuator. RoHS: Compliant |
100 In Stock |
|
$19.1400 / $21.2500 | Buy Now |