Part Details for RCV-00013019 by Carling Technologies
Overview of RCV-00013019 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV-00013019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker Spst-no 20A 12V RoHS: Compliant |
598 In Stock |
|
$6.0100 / $11.9300 | Buy Now |
DISTI #
78962826
|
Verical | RCV-00013019 Min Qty: 10 Package Multiple: 10 | Americas - 590 |
|
$7.3540 / $15.3737 | Buy Now |
DISTI #
V2D1AC0B-00000-000
|
TTI | Switch Hardware SWITCH ROCKER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 580 In Stock |
|
$6.1600 / $13.1900 | Buy Now |
|
Master Electronics | Switch Rocker Spst-no 20A 12V RoHS: Compliant |
598 In Stock |
|
$6.0100 / $11.9300 | Buy Now |