Part Details for RCV-37103095 by Carling Technologies
Overview of RCV-37103095 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV-37103095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - SPDT - On-Off-On - 20A 12VDC - Black Convex (Reverse V) Actuator - IP66/IP68 - Quick Connect 0.250" (6.3mm) - Panel Mount, Snap-In. RoHS: Compliant |
120 In Stock |
|
$11.0300 / $15.7700 | Buy Now |
DISTI #
V6D1S00C-AZB00-000
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.9600 / $13.2400 | Buy Now |
|
Master Electronics | Rocker Switch - SPDT - On-Off-On - 20A 12VDC - Black Convex (Reverse V) Actuator - IP66/IP68 - Quick Connect 0.250" (6.3mm) - Panel Mount, Snap-In. RoHS: Compliant |
120 In Stock |
|
$11.0300 / $15.7700 | Buy Now |