There are no models available for this part yet.
Overview of RCV-37132840 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC488CSW#TRPBF | Analog Devices | 4x RS485 Line Rcv | |
LTC488IN#PBF | Analog Devices | 4x RS485 Line Rcv | |
LTC488CN#PBF | Analog Devices | 4x RS485 Line Rcv |
Price & Stock for RCV-37132840 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Rocker DPST 15A 125V RoHS: Compliant |
107 In Stock |
|
$16.1600 / $21.8100 | Buy Now | ||
DISTI #
VA51A204-6KZ00-000
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.8700 | Buy Now | |
Master Electronics | Switch Rocker DPST 15A 125V RoHS: Compliant |
107 In Stock |
|
$16.1600 / $21.8100 | Buy Now |