RCV08051M00JNEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of RCV08051M00JNEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RCV08051M00JNEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RCV08051M00JNEA
Avnet Americas RCV0805 200 1M0 5% ET1 E3 - Tape and Reel (Alt: RCV08051M00JNEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0231
$0.0231 Buy Now
DISTI # 71-RCV08051M00JNEA
Mouser Electronics Thick Film Resistors - SMD 0.125w 1Mohm 5% 200PPM RoHS: Compliant 13351
  • 1 $0.2100
  • 10 $0.0750
  • 100 $0.0480
  • 1,000 $0.0380
  • 5,000 $0.0310
  • 25,000 $0.0240
  • 50,000 $0.0230
$0.0230 / $0.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.0225
$0.0225 Buy Now
DISTI # RCV08051M00JNEA
Avnet Abacus SMD Chip Resistor, 1 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage (Alt: RCV08051M00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RCV08051M00JNEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCV08051M00JNEA by Vishay Intertechnologies

RCV08051M00JNEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. RCV08051M00JNEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RCV08051M00JNEA

This table gives cross-reference parts and alternative options found for RCV08051M00JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV08051M00JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHV0805-JW-105ELF RES SMD 1M OHM 5% 1/8W 0805 Bourns Inc RCV08051M00JNEA vs CHV0805-JW-105ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCV08051M00JNEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCV08051M00JNEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCV08051M00JNEA would you like to use for your alert(s)?
  • Please alert me when RCV08051M00JNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCV08051M00JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCV08051M00JNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCV08051M00JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCV08051M00JNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCV08051M00JNEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: