Part Details for RCV1206249KFKEA by Vishay Intertechnologies
Overview of RCV1206249KFKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV1206249KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCV1206249KFKEA
|
Avnet Americas | RCV1206 100 249K 1% ET1 e3 - Tape and Reel (Alt: RCV1206249KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-RCV1206249KFKEA
|
Mouser Electronics | Thick Film Resistors - SMD .25w 249Kohms 1% 100ppm RoHS: Compliant | 14611 |
|
$0.0280 / $0.3000 | Buy Now |
|
Future Electronics | RCV1206 100 249K 1% ET1 E3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0270 / $0.0306 | Buy Now |
DISTI #
RCV1206249KFKEA
|
Avnet Abacus | SMD Chip Resistor, 249 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage (Alt: RCV1206249KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCV1206249KFKEA
RCV1206249KFKEA CAD Models
RCV1206249KFKEA Part Data Attributes
|
RCV1206249KFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV1206249KFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCV1206249KFKEA
This table gives cross-reference parts and alternative options found for RCV1206249KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV1206249KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCV1206249KFKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 249000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | RCV1206249KFKEA vs RCV1206249KFKEA |
RCH1206F2493-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RCV1206249KFKEA vs RCH1206F2493-500V |
LHVC1206-249KFT5 | RESISTOR, 0.25W, 1%, 200ppm, 249000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RCV1206249KFKEA vs LHVC1206-249KFT5 |
WK12V2493FTL | Fixed Resistor, 0.25W, 249000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RCV1206249KFKEA vs WK12V2493FTL |
HV73V2BRTTED2493F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCV1206249KFKEA vs HV73V2BRTTED2493F |
RVAC32K2493FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCV1206249KFKEA vs RVAC32K2493FB |