-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6872
|
Newark | Surface Mount Thick Film Resistor, Rcv Series, 2.2 Mohm, 250 Mw, - 1%, 500 V Rohs Compliant: Yes |Vishay RCV12062M20FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 / $0.1350 | Buy Now |
DISTI #
RCV12062M20FKEA
|
Avnet Americas | RCV1206 100 2M2 1% ET1 e3 - Tape and Reel (Alt: RCV12062M20FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-RCV12062M20FKEA
|
Mouser Electronics | Thick Film Resistors - SMD .25w 2.2Mohm 1% 100ppm RoHS: Compliant | 7991 |
|
$0.0280 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0282 | Buy Now |
DISTI #
RCV12062M20FKEA
|
Avnet Abacus | SMD Chip Resistor, 2.2 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage (Alt: RCV12062M20FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCV12062M20FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV12062M20FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RCV12062M20FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV12062M20FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVAC32K225FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCV12062M20FKEA vs RVAC32K225FTP |
RVAC32K225FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCV12062M20FKEA vs RVAC32K225FB |
KTR18EZPF2204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RCV12062M20FKEA vs KTR18EZPF2204 |
HV06W4F2204T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCV12062M20FKEA vs HV06W4F2204T5E |
WK12V2204FTL | Fixed Resistor, 0.25W, 2200000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RCV12062M20FKEA vs WK12V2204FTL |
WK12V2204FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RCV12062M20FKEA vs WK12V2204FTLJ |