Part Details for RCV1206330KFKEA by Vishay Intertechnologies
Overview of RCV1206330KFKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV1206330KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6875
|
Newark | Surface Mount Thick Film Resistor, Rcv Series, 330 Kohm, 250 Mw, - 1%, 500 V Rohs Compliant: Yes |Vishay RCV1206330KFKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.0040 | Buy Now |
DISTI #
RCV1206330KFKEA
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RCV1206330KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 | Buy Now |
DISTI #
06X6875
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 06X6875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0780 / $0.2080 | Buy Now |
DISTI #
71-RCV1206330KFKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCV1206 100 330K 1% ET1 e3 RoHS: Compliant | 0 |
|
$0.0280 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0282 | Buy Now |
DISTI #
RCV1206330KFKEA
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage (Alt: RCV1206330KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCV1206330KFKEA
RCV1206330KFKEA CAD Models
RCV1206330KFKEA Part Data Attributes
|
RCV1206330KFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV1206330KFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCV1206330KFKEA
This table gives cross-reference parts and alternative options found for RCV1206330KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV1206330KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V2BRTTED3303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCV1206330KFKEA vs HV73V2BRTTED3303F |
MCHVR06FTEV3303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RCV1206330KFKEA vs MCHVR06FTEV3303 |
RVAC32K334FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCV1206330KFKEA vs RVAC32K334FB |