Part Details for RCV1206750KFKEAAT by Vishay Intertechnologies
Overview of RCV1206750KFKEAAT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV1206750KFKEAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6301
|
Newark | Resistor, 750K, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Vishay RCV1206750KFKEAAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
85AK5602
|
Newark | Resistor, 750K, 0.25W, Thick Film, 1206, Resistance:750Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:800V Rohs Compliant: Yes |Vishay RCV1206750KFKEAAT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0740 | Buy Now |
DISTI #
RCV1206750KFKEAAT
|
Avnet Americas | RCV1206750KFKEAAT (Alt: RCV1206750KFKEAAT) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.0352 | Buy Now |
DISTI #
71-RCV1206750KFKEAAT
|
Mouser Electronics | Thick Film Resistors - SMD RCV1206-AT 100 750K 1% ET1 E3 RoHS: Compliant | 8630 |
|
$0.0410 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0343 | Buy Now |
DISTI #
RCV1206750KFKEAAT
|
TTI | Thick Film Resistors - SMD RCV1206-AT 100 750K 1% ET1 E3 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0410 | Buy Now |