Part Details for RCV2010100MJNEF by Vishay Intertechnologies
Overview of RCV2010100MJNEF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RCV2010100MJNEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCV2010100MJNEF
|
Avnet Americas | RCV2010100MJNEF (Alt: RCV2010100MJNEF) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1690 | Buy Now |
DISTI #
71-RCV2010100MJNEF
|
Mouser Electronics | Thick Film Resistors - SMD 0.75W 100Mohms 5% 200ppm RoHS: Compliant | 7963 |
|
$0.1620 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1647 | Buy Now |
Part Details for RCV2010100MJNEF
RCV2010100MJNEF CAD Models
RCV2010100MJNEF Part Data Attributes
|
RCV2010100MJNEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV2010100MJNEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL;IEC62368-1 | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |