-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8305
|
Newark | Res, 2M, 1%, 0.75W, Thick Film, 2010, Resistance:2Mohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:2Kv Rohs Compliant: Yes |Vishay RCV20102M00FKEFAT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2530 / $0.4040 | Buy Now |
DISTI #
RCV20102M00FKEFAT
|
Avnet Americas | RCV2010-AT 100 2M0 1% E02 e3 - Tape and Reel (Alt: RCV20102M00FKEFAT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-RCV20102M00FKEFAT
|
Mouser Electronics | Thick Film Resistors - SMD 2 Mohms 1% 100ppm AEC-Q200 RoHS: Compliant | 44170 |
|
$0.2050 / $0.9400 | Buy Now |
|
Future Electronics | RES 2M OHM 1% 3/4W 2010 anti surge high power RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.2050 / $0.2150 | Buy Now |
DISTI #
RCV20102M00FKEFAT
|
TTI | Thick Film Resistors - SMD 2 Mohms 1% 100ppm AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2020 / $0.2190 | Buy Now |
DISTI #
RCV20102M00FKEFAT
|
Avnet Abacus | SMD Chip Resistor, 2 Mohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, High Voltage (Alt: RCV20102M00FKEFAT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCV20102M00FKEFAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV20102M00FKEFAT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for RCV20102M00FKEFAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV20102M00FKEFAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV1007F2004T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RCV20102M00FKEFAT vs HV1007F2004T4E |
RCV20102M00FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCV20102M00FKEFAT vs RCV20102M00FKEF |