Part Details for RCV2010470KJNEF by Vishay Dale
Overview of RCV2010470KJNEF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV2010470KJNEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RCV2010470KJNEFCT-ND
|
DigiKey | RCV2010 200 470K 5% E02 E3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3985 In Stock |
|
$0.1696 / $0.9700 | Buy Now |