-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 4990000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCV25124M99FKEGAT
|
Avnet Americas | Resistor High Voltage Thick Film 2512 4.99M Ohm 1% 1W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCV25124M99FKEGAT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5310 | Buy Now |
DISTI #
71-RCV25124M99FKEGAT
|
Mouser Electronics | Thick Film Resistors - SMD 4.99Mohms 1% 100ppm AEC-Q200 RoHS: Compliant | 6807 |
|
$0.3680 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3660 | Buy Now |
DISTI #
RCV25124M99FKEGAT
|
TTI | Thick Film Resistors - SMD 4.99Mohms 1% 100ppm AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3660 / $0.4040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCV25124M99FKEGAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV25124M99FKEGAT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 4990000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for RCV25124M99FKEGAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV25124M99FKEGAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV733ATTE4994F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCV25124M99FKEGAT vs HV733ATTE4994F |
WF25V4994FTL | Fixed Resistor, 1W, 4990000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RCV25124M99FKEGAT vs WF25V4994FTL |
CRMV2512BF4M99FKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV25124M99FKEGAT vs CRMV2512BF4M99FKEB |
HV733ARTTE4994F | Fixed Resistor, 1W, 4990000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCV25124M99FKEGAT vs HV733ARTTE4994F |
CRMV2512AG4M99FKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV25124M99FKEGAT vs CRMV2512AG4M99FKEF |
RCV25124M99FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV25124M99FKEGAT vs RCV25124M99FKEG |
CHV2512-FX-4994ELF | Fixed Resistor, Thick Film, 1W, 4990000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RCV25124M99FKEGAT vs CHV2512-FX-4994ELF |