Part Details for RCWE0603R250FKEA by Vishay Intertechnologies
Overview of RCWE0603R250FKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE0603R250FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Y0508
|
Newark | Rcwe-0603 .25 1% 100 Ea E3 |Vishay RCWE0603R250FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2270 | Buy Now |
DISTI #
RCWE0603R250FKEA
|
Avnet Americas | SMD Chip Resistor, 250 MOhm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE0603R250FKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.2264 | Buy Now |
DISTI #
71-RCWE0603R250FKEA
|
Mouser Electronics | Current Sense Resistors - SMD .2watt .25ohm 1% | 0 |
|
$0.0440 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.1650 | Buy Now |
DISTI #
RCWE0603R250FKEA
|
Avnet Abacus | SMD Chip Resistor, 250 MOhm, � 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur (Alt: RCWE0603R250FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |